Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoETQP5M330YFC
Order Code2797982
Product RangePCC-M1054M Series
Technical Datasheet
405 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | zł4.600 |
50+ | zł3.320 |
100+ | zł3.130 |
250+ | zł2.890 |
500+ | zł2.730 |
1000+ | zł2.480 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
zł4.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoETQP5M330YFC
Order Code2797982
Product RangePCC-M1054M Series
Technical Datasheet
Inductance32.5µH
RMS Current (Irms)4.2A
Inductor ConstructionShielded
Saturation Current (Isat)7.6A
Product RangePCC-M1054M Series
Power Inductor Case10.7mm x 10mm x 5.5mm
Inductor Case / Package-
DC Resistance Max0.0754ohm
Inductance Tolerance± 20%
Product Length10.7mm
Product Width10mm
Product Height5.5mm
SVHCTo Be Advised
Technical Specifications
Inductance
32.5µH
Inductor Construction
Shielded
Product Range
PCC-M1054M Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
10mm
SVHC
To Be Advised
RMS Current (Irms)
4.2A
Saturation Current (Isat)
7.6A
Power Inductor Case
10.7mm x 10mm x 5.5mm
DC Resistance Max
0.0754ohm
Product Length
10.7mm
Product Height
5.5mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0031
Product traceability