Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoETQP5M470YFC
Order Code2761539
Product RangePCC-M1054M Series
Technical Datasheet
469 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | zł4.600 |
50+ | zł3.800 |
100+ | zł3.130 |
250+ | zł2.930 |
500+ | zł2.730 |
1000+ | zł2.490 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
zł4.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoETQP5M470YFC
Order Code2761539
Product RangePCC-M1054M Series
Technical Datasheet
Inductance47µH
RMS Current (Irms)3.5A
Inductor ConstructionUnshielded
Saturation Current (Isat)6.8A
Product RangePCC-M1054M Series
Inductor Case / Package-
DC Resistance Max0.1089ohm
Inductance Tolerance± 20%
Product Length10.7mm
Product Width10mm
Product Height5.4mm
SVHCTo Be Advised
Technical Specifications
Inductance
47µH
Inductor Construction
Unshielded
Product Range
PCC-M1054M Series
DC Resistance Max
0.1089ohm
Product Length
10.7mm
Product Height
5.4mm
RMS Current (Irms)
3.5A
Saturation Current (Isat)
6.8A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
10mm
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002