Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoEVQQ2U03W
Order Code2860926
Product RangeEVQQ2 Series
Technical Datasheet
397 In Stock
Need more?
.
.
FREE Standard Delivery
on orders zł0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 10+ | zł0.820 |
| 50+ | zł0.770 |
| 100+ | zł0.690 |
| 500+ | zł0.600 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
zł8.20 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEVQQ2U03W
Order Code2860926
Product RangeEVQQ2 Series
Technical Datasheet
Product RangeEVQQ2 Series
Actuator OrientationTop Actuated
Switch MountingSurface Mount
Actuator StyleRound Button
Actuating Force2.6N
Contact Rating20mA at 15VDC
Switch Dimensions (L x W)6.5mm x 6mm
IP Rating-
IlluminationNon Illuminated
SVHCNo SVHC (25-Jun-2025)
Product Overview
EVQQ2U03W is an EVQQ2 series 6mm square thin type SMD tactile switch. Suitable as operating switch for other electronic equipment and as operation switch for PC mouse, game.
- External dimension is 6.5 × 6.0mm, height is 3.1mm
- Overstroke travel, short push travel with J-bent terminals without ground terminal
- 2.6N operating force, 200,000cycles operating life
- Snap action/Push-on type SPST type, white push plate colour
- 10µA/2VDC to 20mA/15VDC (resistive load) rating, 100mohm max contact resistance
- 100Mohm min insulation resistance (100VDC)
- 10ms (ON, OFF ) max bouncing
- Operating temperature range from -40°C to +85°C
Technical Specifications
Product Range
EVQQ2 Series
Switch Mounting
Surface Mount
Actuating Force
2.6N
Switch Dimensions (L x W)
6.5mm x 6mm
Illumination
Non Illuminated
Actuator Orientation
Top Actuated
Actuator Style
Round Button
Contact Rating
20mA at 15VDC
IP Rating
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for EVQQ2U03W
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85365011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000308