Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | zł1,082.890 |
Product Information
Alternatives for LR03AD/B.
4 Products Found
Product Overview
The LR03AD/B is an Alkaline Powerline Battery with raised positive and flat negative terminals. It has potassium hydroxide electrolyte and AAA size battery. It is designed with a power reservoir that enables them to last longer. High current and large capacity is standard, which means high performance for the customer. It is suitable for cameras, electric shavers, electronic calculator, electronic door locks, fire detectors and high-power flashlights.
- High performance alkaline battery
- -20 to 45°C Operating temperature range
Applications
Power Management, Consumer Electronics, Commercial, Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
1.5V
Alkaline
10.5mm
44.5mm
AAA
LR03
-
No SVHC (07-Jul-2017)
AAA
-
Raised Positive and Flat Negative
500
0
24A
Powerline Series
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
Product Compliance Certificate