Print Page
PICPAULLNB19
Rechargeable Battery, 3.6 V, Lithium Ion, 3.35 Ah, 18650, Connector, 1
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFEY ELEKTRONIK
Manufacturer Part NoPICPAULLNB19
Order Code2819210
Also Known AsPA-UL-LNB19.R001
Technical Datasheet
136 In Stock
Need more?
1-2 Working Days Delivery
Order before 18:00 standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | zł220.410 |
5+ | zł184.670 |
10+ | zł166.650 |
20+ | zł163.310 |
Price for:Each
Minimum: 1
Multiple: 1
zł220.41 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFEY ELEKTRONIK
Manufacturer Part NoPICPAULLNB19
Order Code2819210
Also Known AsPA-UL-LNB19.R001
Technical Datasheet
Battery Voltage3.6V
Battery TechnologyLithium Ion
Battery Capacity3.35Ah
Battery Size Code18650
Battery TerminalsConnector
External Height22mm
Pack Quantity1
External Width19mm
External Depth66mm
Battery Type / Size18650
Weight49.5g
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product Range-
SVHCTo Be Advised
Product Overview
- PICPAULLNB19 is lithium Ion rechargeable battery
- Nominal voltage range is 2.5 to 4.2V
- Nominal capacity is 3350mAh(typ)
- Dimension is 66mm x 19mm x 22mm (L X W X H)
- 1pcs used cell in pack (Panasonic NCR-18650BF)
Technical Specifications
Battery Voltage
3.6V
Battery Capacity
3.35Ah
Battery Terminals
Connector
Pack Quantity
1
External Depth
66mm
Weight
49.5g
Battery NEDA Code
-
Product Range
-
Battery Technology
Lithium Ion
Battery Size Code
18650
External Height
22mm
External Width
19mm
Battery Type / Size
18650
Battery IEC Code
-
Battery Compliance
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85076000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05
UN Hazard Code:3480