Print Page
PICPAULLNB33
Rechargeable Battery, 3.6 V, Lithium Ion, 10.05 Ah, 18650, Connector, 1
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFEY ELEKTRONIK
Manufacturer Part NoPICPAULLNB33
Order Code2819212
Also Known AsPA-UL-LNB33.R003
Technical Datasheet
20 In Stock
Need more?
1-2 Working Days Delivery
Order before 18:00 standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | zł340.300 |
5+ | zł273.920 |
10+ | zł268.430 |
Price for:Each
Minimum: 1
Multiple: 1
zł340.30 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFEY ELEKTRONIK
Manufacturer Part NoPICPAULLNB33
Order Code2819212
Also Known AsPA-UL-LNB33.R003
Technical Datasheet
Battery Voltage3.6V
Battery TechnologyLithium Ion
Battery Capacity10.05Ah
Battery Size Code18650
Battery TerminalsConnector
External Height60mm
External Width19mm
Pack Quantity1
External Depth66mm
Battery Type / Size18650
Weight131.5g
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product Range-
SVHCTo Be Advised
Technical Specifications
Battery Voltage
3.6V
Battery Capacity
10.05Ah
Battery Terminals
Connector
External Width
19mm
External Depth
66mm
Weight
131.5g
Battery NEDA Code
-
Product Range
-
Battery Technology
Lithium Ion
Battery Size Code
18650
External Height
60mm
Pack Quantity
1
Battery Type / Size
18650
Battery IEC Code
-
Battery Compliance
-
SVHC
To Be Advised
Technical Docs (2)
Alternatives for PICPAULLNB33
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85076000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.15
UN Hazard Code:3480