Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoVL-1220/HFN.
Order Code8806543
Product RangeVL1220 Series
Technical Datasheet
7,631 In Stock
Need more?
1-2 Working Days Delivery
Order before 18:00 standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | zł16.540 |
10+ | zł14.810 |
25+ | zł13.040 |
50+ | zł11.940 |
100+ | zł11.140 |
Price for:Each
Minimum: 1
Multiple: 1
zł16.54 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoVL-1220/HFN.
Order Code8806543
Product RangeVL1220 Series
Technical Datasheet
Battery Voltage3V
Battery TechnologyLithium Vanadium Pentoxide
Battery Capacity7mAh
Battery Size Code1220
External Diameter12.5mm
Battery TerminalsPCB Pins
External Height2mm
Pack Quantity1
External Width12.5mm
External Depth2mm
Battery Type / SizeCoin Cell
Weight0.8g
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product RangeVL1220 Series
SVHC1,2-dimethoxyethane, ethylene glycol dimethyl ether (EGDME) (17-Jan-2023)
Alternatives for VL-1220/HFN.
2 Products Found
Product Overview
The VL-1220 series from Panasonic is a vanadium pentoxide lithium coin battery with PCB pin terminals.
- Horizontal body placement
- Nominal voltage is 3V
- Nominal capacity of battery is 7mAh
- Weight of battery is 0.8g
- Operating temperature of -20°C to 60°C
- Standard dimension of 12.5mm(diameter) x 2mm(height)
Applications
Power Management, Portable Devices, Consumer Electronics, Industrial
Warnings
Coin batteries must be kept out of reach of children, consult a doctor immediately if swallowed.
Technical Specifications
Battery Voltage
3V
Battery Capacity
7mAh
External Diameter
12.5mm
External Height
2mm
External Width
12.5mm
Battery Type / Size
Coin Cell
Battery IEC Code
-
Battery Compliance
-
SVHC
1,2-dimethoxyethane, ethylene glycol dimethyl ether (EGDME) (17-Jan-2023)
Battery Technology
Lithium Vanadium Pentoxide
Battery Size Code
1220
Battery Terminals
PCB Pins
Pack Quantity
1
External Depth
2mm
Weight
0.8g
Battery NEDA Code
-
Product Range
VL1220 Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85076000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:1,2-dimethoxyethane, ethylene glycol dimethyl ether (EGDME) (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.094
UN Hazard Code:3090