Print Page
2,368 In Stock
Need more?
1-2 Working Days Delivery
Order before 18:00 standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | zł17.600 |
10+ | zł15.700 |
25+ | zł13.800 |
50+ | zł12.700 |
100+ | zł11.770 |
Price for:Each
Minimum: 1
Multiple: 1
zł17.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoVL-2020/HFN.
Order Code8806551
Product RangeVL Series
Technical Datasheet
Battery Voltage3V
Battery TechnologyLithium Vanadium Pentoxide
Battery Capacity20mAh
Battery Size Code2020
External Diameter20mm
Battery TerminalsPCB Pins
External Height2.7mm
External Width20mm
Pack Quantity1
Battery Type / SizeCoin Cell
External Depth2.7mm
Weight2.1g
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product RangeVL Series
SVHC1,2-dimethoxyethane, ethylene glycol dimethyl ether (EGDME) (17-Jan-2023)
Alternatives for VL-2020/HFN.
4 Products Found
Product Overview
VL-2020/HFN. is a vanadium rechargeable lithium battery.
- Horizontal body placement
- Nominal voltage is 3V
- Nominal capacity of battery is 20mAh
- Weight of battery is 2.2g
- Operating temperature of -20°C to 60°C
- Standard dimension of 20mm(diameter) x 2mm(height)
Warnings
Coin batteries must be kept out of reach of children, consult a doctor immediately if swallowed.
Technical Specifications
Battery Voltage
3V
Battery Capacity
20mAh
External Diameter
20mm
External Height
2.7mm
Pack Quantity
1
External Depth
2.7mm
Battery IEC Code
-
Battery Compliance
-
SVHC
1,2-dimethoxyethane, ethylene glycol dimethyl ether (EGDME) (17-Jan-2023)
Battery Technology
Lithium Vanadium Pentoxide
Battery Size Code
2020
Battery Terminals
PCB Pins
External Width
20mm
Battery Type / Size
Coin Cell
Weight
2.1g
Battery NEDA Code
-
Product Range
VL Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85076000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:1,2-dimethoxyethane, ethylene glycol dimethyl ether (EGDME) (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
UN Hazard Code:3090