Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | zł18.150 |
5+ | zł16.710 |
10+ | zł15.280 |
20+ | zł13.840 |
50+ | zł13.040 |
Product Information
Alternatives for VL-2330/VCN.
2 Products Found
Product Overview
The VL-2330/VCN is a VL-series 2330 3V/50mAh Rechargeable Coin-cell Battery, lithium vanadium pentoxide technology with single cell, PCB pin terminals, with a totally new composition employing vanadium pentoxide cathode, lithium alloy anode and non-aqueous solution, with an energy density about twice that of button type nickel cadmium batteries, low self-discharge enables use without recharging after long storage period. This battery is suitable for vertical mount.
- Flat high voltage
- Several months continuous backup
- Stable to continuous overcharging and over-discharging
Applications
Computers & Computer Peripherals, Portable Devices, Consumer Electronics
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
3V
50mAh
2330
3.7mm
3.7mm
3.5g
-
VL2330 Series
Lithium Vanadium Pentoxide
23mm
PCB Pins
1
Coin Cell
-
-
1,2-dimethoxyethane, ethylene glycol dimethyl ether (EGDME) (17-Jan-2023)
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate