Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoGB2B0304TPI-1
Order Code3285075
Product RangeStructuredGround™
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | zł404.570 |
Price for:Each
Minimum: 1
Multiple: 1
zł404.57 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoGB2B0304TPI-1
Order Code3285075
Product RangeStructuredGround™
Technical Datasheet
Accessory TypeGrounding Busbar
For Use With-
No. of Positions7Ways
Pitch Spacing25.4mm
Product RangeStructuredGround™
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Accessory Type
Grounding Busbar
No. of Positions
7Ways
Product Range
StructuredGround™
For Use With
-
Pitch Spacing
25.4mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85363090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.76566