Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoHLC5S-X0
Order Code1179886
Product RangeTak-Ty HLC Series
Also Known AsGTIN UPC EAN: 07498352339
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerPANDUIT
Manufacturer Part NoHLC5S-X0
Order Code1179886
Product RangeTak-Ty HLC Series
Also Known AsGTIN UPC EAN: 07498352339
Technical Datasheet
Fastener Length - Imperial18"
Fastener Length - Metric457mm
Fastener Width - Imperial0.75"
Fastener Width - Metric19.1mm
Fastener ColourBlack
Fastener MaterialNylon (Polyamide)
Cable Bundle Diameter Max127mm
Minimum Loop Tensile Strength50lb
Roll Length-
Product RangeTak-Ty HLC Series
Alternatives for HLC5S-X0
2 Products Found
Product Overview
- HLC series Tak-Ty® hook and loop cinch cable tie
- Suitable for indoor environments
- For use with network cables
Technical Specifications
Fastener Length - Imperial
18"
Fastener Width - Imperial
0.75"
Fastener Colour
Black
Cable Bundle Diameter Max
127mm
Roll Length
-
Fastener Length - Metric
457mm
Fastener Width - Metric
19.1mm
Fastener Material
Nylon (Polyamide)
Minimum Loop Tensile Strength
50lb
Product Range
Tak-Ty HLC Series
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:59061000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.043