Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | zł301.600 |
Price for:Each
Minimum: 1
Multiple: 1
zł301.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoK-1000
Order Code3281217
Technical Datasheet
Box TypeGeneral Purpose Storage
Box MaterialSteel
Box ColourNatural
External Height - Imperial2"
External Height - Metric50.8mm
External Width - Imperial13.33"
External Width - Metric338.6mm
External Depth - Imperial9.33"
External Depth - Metric237mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Steel kit boxes empty kit
- For use with terminals, disconnects and splices
Technical Specifications
Box Type
General Purpose Storage
Box Colour
Natural
External Height - Metric
50.8mm
External Width - Metric
338.6mm
External Depth - Metric
237mm
SVHC
No SVHC (21-Jan-2025)
Box Material
Steel
External Height - Imperial
2"
External Width - Imperial
13.33"
External Depth - Imperial
9.33"
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:83030090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.95045