Print Page
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | zł2,988.940 |
| 5+ | zł2,781.490 |
| 10+ | zł2,509.510 |
Price for:1 Kit
Minimum: 1
Multiple: 1
zł2,988.94 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoLS8E-KIT
Order Code2840242
Product RangePanTher
Also Known AsGTIN UPC EAN: 07498375613
Technical Datasheet
Printer TechnologyThermal Transfer
Printer TypeHand Held
Supply Voltage VAC-
LanguagesEnglish
Product RangePanTher
SVHCNo SVHC (10-Jun-2022)
Product Overview
- PanTher™ LS8E hand-held thermal transfer printer kit
- Contains both label material and ribbon to make changing labels easy
Contents
Hand-held printer, One cassette of S100X150VAC self-laminating labels, Six AA alkaline batteries, LS8-CASE rigid carrying case, LS8-PCKIT USB cable, PC interface software, LS8-IB protective impact bumper, LS8-WS wrist strap, Quick reference card, Operator's manual.
Technical Specifications
Printer Technology
Thermal Transfer
Supply Voltage VAC
-
Product Range
PanTher
Printer Type
Hand Held
Languages
English
SVHC
No SVHC (10-Jun-2022)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Tariff No:84433900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.99371