Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoPGK96
Order Code3291120
Product RangeMini-Com Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerPANDUIT
Manufacturer Part NoPGK96
Order Code3291120
Product RangeMini-Com Series
Technical Datasheet
Connector to ConnectorLug to Lug
Cable Length - Imperial96"
Cable Length - Metric2.44m
Jacket Colour-
Product RangeMini-Com Series
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Connector to Connector
Lug to Lug
Cable Length - Metric
2.44m
Product Range
Mini-Com Series
Cable Length - Imperial
96"
Jacket Colour
-
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.15422