Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoPMDR-B
Order Code1464173
Also Known AsGTIN UPC EAN: 07498397133
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerPANDUIT
Manufacturer Part NoPMDR-B
Order Code1464173
Also Known AsGTIN UPC EAN: 07498397133
Technical Datasheet
Marker TypePre Printed
LegendB
Marker Dimensions-
Marker MaterialPET (Polyester)
Legend ColourBlack
Marker ColourWhite
Product Range-
SVHCTo Be Advised
Product Overview
- Pan-Code® marking tape refill
- Legend reads B in black colour
Technical Specifications
Marker Type
Pre Printed
Marker Dimensions
-
Legend Colour
Black
Product Range
-
Legend
B
Marker Material
PET (Polyester)
Marker Colour
White
SVHC
To Be Advised
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Tariff No:39199080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002