Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoPSSB-13
Order Code3281135
Also Known AsGTIN UPC EAN: 07498394888
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 10+ | zł112.930 |
Price for:Each
Minimum: 10
Multiple: 10
zł1,129.30 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoPSSB-13
Order Code3281135
Also Known AsGTIN UPC EAN: 07498394888
Technical Datasheet
Label TypeWarning
Label Height82.6mm
Label Width38.1mm
Label Diameter-
Label MaterialVinyl
Label LegendDanger High Voltage
Label ColourRed / Black on White
Pack Quantity1
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Label Type
Warning
Label Width
38.1mm
Label Material
Vinyl
Label Colour
Red / Black on White
Product Range
-
Label Height
82.6mm
Label Diameter
-
Label Legend
Danger High Voltage
Pack Quantity
1
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Tariff No:39199080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0567