Print Page
Product Information
Product Overview
- Self-laminating photo identification tag
- Semi-rigid vinyl with polyester
- Legend reads PICTOGRAM AND FOTO
Technical Specifications
Label Type
Tag
Label Width
76.2mm
Label Material
Vinyl
Label Colour
Black / Red / White
Product Range
PST
Label Height
146.05mm
Label Diameter
-
Label Legend
Pictogram and Foto
Pack Quantity
5
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Tariff No:39199080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06237