Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoPV10-6LF-L
Order Code2840598
Product RangePV-LF Series
Technical Datasheet
No Longer Stocked
Delivery Charge: zł110.00 once per order. 5 business days delivery for in stock items.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoPV10-6LF-L
Order Code2840598
Product RangePV-LF Series
Technical Datasheet
Product RangePV-LF Series
Wire Size (AWG)12AWG to 10AWG
Conductor Area CSA6mm²
Stud Size - MetricM3.5
Stud Size - Imperial#6
Insulator MaterialVinyl
Insulator ColourYellow
Terminal MaterialCopper
SVHCNo SVHC (23-Jan-2024)
Alternatives for PV10-6LF-L
3 Products Found
Technical Specifications
Product Range
PV-LF Series
Conductor Area CSA
6mm²
Stud Size - Imperial
#6
Insulator Colour
Yellow
SVHC
No SVHC (23-Jan-2024)
Wire Size (AWG)
12AWG to 10AWG
Stud Size - Metric
M3.5
Insulator Material
Vinyl
Terminal Material
Copper
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001179