Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Quantity | Price (ex VAT) |
---|---|
2+ | zł337.520 |
Price for:Reel of 1
Minimum: 2
Multiple: 2
zł675.04 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoT050X000FJT
Order Code3281174
Product RangePan-Code
Label Tape TypeAdhesive-Laminated
Tape Length30.5m
Tape Width12.7mm
Tape MaterialPolyolefin
Label Tape ColourWhite
For Use WithPanduit TDP43ME Thermal Transfer Desktop Printer
Product RangePan-Code
Technical Specifications
Label Tape Type
Adhesive-Laminated
Tape Width
12.7mm
Label Tape Colour
White
Product Range
Pan-Code
Tape Length
30.5m
Tape Material
Polyolefin
For Use With
Panduit TDP43ME Thermal Transfer Desktop Printer
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39199080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.108182