Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoTM2S8-M69
Order Code2891827
Product RangeTM2S Series
Also Known AsGTIN UPC EAN: 07498324804
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | zł1,562.030 |
5+ | zł1,488.180 |
10+ | zł1,414.380 |
25+ | zł1,340.530 |
50+ | zł1,313.730 |
100+ | zł1,286.890 |
Price for:Pack of 1000
Minimum: 1
Multiple: 1
zł1,562.03 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoTM2S8-M69
Order Code2891827
Product RangeTM2S Series
Also Known AsGTIN UPC EAN: 07498324804
Technical Datasheet
Mount Fixing TypeScrew
Mounting Hole Dia4.5mm
Mount ColourIvory
Mount MaterialNylon 6.6 (Polyamide 6.6)
Length16mm
Width10.8mm
Height7mm
Product RangeTM2S Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
Screw applied cable tie mount offers a through hole in the mount in which a screw or rivet can be secured, this offers maximum stability for cable bundles.
- Install with a #8 (M4) screw
- For indoor use and are suitable for miniature, intermediate and standard cross-section cable ties
- Unique cradle design provides maximum stability for the cable bundle
- Low profile design keeps bundle close to mounting surface
- CE compliant, UL recognized:E136577 standards
Technical Specifications
Mount Fixing Type
Screw
Mount Colour
Ivory
Length
16mm
Height
7mm
SVHC
No SVHC (21-Jan-2025)
Mounting Hole Dia
4.5mm
Mount Material
Nylon 6.6 (Polyamide 6.6)
Width
10.8mm
Product Range
TM2S Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.453592