Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoTM3S25-M
Order Code2891831
Also Known AsGTIN UPC EAN: 07498358301
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | zł1,251.990 |
5+ | zł1,241.690 |
10+ | zł1,216.880 |
25+ | zł1,192.020 |
50+ | zł1,167.210 |
100+ | zł1,142.350 |
Price for:Pack of 1000
Minimum: 1
Multiple: 1
zł1,251.99 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
- Screw applied cable tie mount
- Offer a through hole in the mount in which a screw can be secured
- Offers maximum stability for cable bundles
- Install with a #1/4 (M6) screw
- Suitable for miniature, intermediate and standard cross-section cable ties
- For indoor use
Technical Specifications
Mount Fixing Type
Screw
Mount Colour
Natural
Length
22.3mm
Height
9.6mm
SVHC
No SVHC (21-Jan-2025)
Mounting Hole Dia
6.65mm
Mount Material
Nylon 6.6 (Polyamide 6.6)
Width
16mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.310881