Print Page
Image is for illustrative purposes only. Please refer to product description.
10 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: zł110.00 once per order. 5 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | zł116.430 |
Price for:Each
Minimum: 1
Multiple: 1
zł116.43 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLEGRAND PASS & SEYMOUR
Manufacturer Part NoL520C
Order Code1776702
Technical Datasheet
Connector TypePower Entry
Connector TypePower Entry
Current Rating20A
Connector ColourBlack, White
Connector Body MaterialNylon (Polyamide) Body
Voltage Rating VAC125V
Product Range-
Technical Specifications
Connector Type
Power Entry
Current Rating
20A
Connector Body Material
Nylon (Polyamide) Body
Product Range
-
Connector Type
Power Entry
Connector Colour
Black, White
Voltage Rating VAC
125V
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.15876