Print Page
533704
MOUNT, AV, PAULSTRADYN, 533704
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerPAULSTRA
Manufacturer Part No533704
Order Code1303968
Technical Datasheet
External Depth40mm
Bore Diameter Nom-
External Diameter32mm
Weight-
Product Range-
SVHCNo SVHC (17-Dec-2015)
Product Overview
The 533704 is a PAULSTRADYN® Anti-vibration Mount features better than 90% isolation at 1.500rpm (25Hz) and constant height over wide load range. The anti-vibration isolation is suitable for static equipment. It is ideal for rotating machinery such as fans, air-conditioning, pumps, compressors, generator sets, pipe-work, ceilings, transformers and electrical enclosures.
- Stabilised characteristics during service life
- Simple to fit
- 400-hour Protection against salt spray
- 20daN Nominal load
- M6 Thread
Applications
HVAC, Industrial
Technical Specifications
External Depth
40mm
External Diameter
32mm
Product Range
-
Bore Diameter Nom
-
Weight
-
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.14