Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | zł1,135.310 |
3+ | zł1,107.200 |
Price for:Each
Minimum: 1
Multiple: 1
zł1,135.31 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPEAK
Manufacturer Part NoUTP05E
Order Code3403936
Technical Datasheet
Meter Display TypeLCD
Network Speeds-
Network Functionality-
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
This kit contains a handheld network cable analyser for testing RJ45 (Cat5/5e/6) style network cabling. It also features accessories and adaptors to enable testing of a wide variety of different networks, including telecoms cabling. Any wiring faults are clearly displayed including breaks, shorts or swaps. Mini patch cables are also included to enable the testing of RJ45 sockets and their associated cabling. A full colour Ethernet connection chart is included in the user guide.
- Automatic cable type detection (straight-through, crossover, token ring, voice/data etc)
- Full connection pattern display from one end to the other
- Suitable for RJ45 plugs or sockets (wall sockets or patch panels)
- Suitable for RJ11 terminated cables (with supplied adaptors), such as ADSL
- Cable-run identification using up to 24 uniquely identified terminators
- Test non-terminated cable runs using the gold plated crocodile clip adaptor set
- Displays cable making instructions when not testing cables
- Supports cable lengths up to 150m
Contents
Cable analyser, 2 non-identified terminators, 24 identified terminators, 2 sets of RJ11-RJ45 adaptors, 1 set of 8-crocs-RJ45 adaptor, 4 patch cables, spare battery, padded case and user guide
Technical Specifications
Meter Display Type
LCD
Network Functionality
-
SVHC
No SVHC (17-Jan-2023)
Network Speeds
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90308900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.728