Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPEC TOOLS
Manufacturer Part No752-600
Order Code2102070
Your Part Number
Technical Datasheet
No Longer Stocked
Technical Specifications
Length
600mm
Tool Body Material
Steel
Product Range
-
Width
1.125"
Graduations
0.5mm
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90178090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.165