Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerPEPPERL+FUCHS
Manufacturer Part NoKCD2-E
Order Code3726022
Technical Datasheet
IP / NEMA RatingIP20
Supply Voltage30VDC
No. of Digital Outputs-
Product Range-
SVHCNo SVHC (07-Jul-2017)
Product Overview
The KCD2-E is a Sensor Output Interface Terminal with single channel and yellow LED switching status indicator. It features lead breakage monitoring facility. Linking terminals 1 and 3 deactivates the lead breakage monitoring. Mounting by clipping onto standard 35mm rail to DIN EN 50 022 standard.
- Short circuit proof electronic output
- Compact terminal housing
- IP20 Protection rating
Applications
Industrial, Automation & Process Control, Sensing & Instrumentation
Technical Specifications
IP / NEMA Rating
IP20
No. of Digital Outputs
-
SVHC
No SVHC (07-Jul-2017)
Supply Voltage
30VDC
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85371091
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.028