Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHILIPS LIGHTING
Manufacturer Part No911401841483
Order Code4247615
Product RangeLedinaire Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerPHILIPS LIGHTING
Manufacturer Part No911401841483
Order Code4247615
Product RangeLedinaire Series
Technical Datasheet
Light SourceLED
Power Rating10W
CCT3000K
Total Light Output1100lm
Equivalent Wattage-
IP / NEMA RatingIP65
Length111mm
Depth25.5mm
Width79mm
Energy Rating-
Product RangeLedinaire Series
SVHCTo Be Advised
Technical Specifications
Light Source
LED
CCT
3000K
Equivalent Wattage
-
Length
111mm
Width
79mm
Product Range
Ledinaire Series
Power Rating
10W
Total Light Output
1100lm
IP / NEMA Rating
IP65
Depth
25.5mm
Energy Rating
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:94054990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.318