Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerPHILIPS
Manufacturer Part No63198540
Order Code1303470
Technical Datasheet
Lamp Base TypeG13
Bulb SizeT-8
Input Power36W
Tube Length1.21m
Luminous Flux3350lm
Color Temperature Typ3500K
Light ColourWhite
Product Range-
Product Overview
- Highly efficient 3-band fluorescent coating combined with New Generation pre-coating technology
- 17500 hours average life on High Frequency gear, 12000 hours on Switch Start
- High initial lumen output
- G13 fitting
- Diameter: 26mm
- Voltage: 240V
- Supplied in packs of 25
Technical Specifications
Lamp Base Type
G13
Input Power
36W
Luminous Flux
3350lm
Light Colour
White
Bulb Size
T-8
Tube Length
1.21m
Color Temperature Typ
3500K
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Tariff No:85393110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.275