Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No1204041
Order Code3285324
Also Known As1204041, CRIMPSET 6/25 LEER
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | zł636.000 |
Price for:Each
Minimum: 1
Multiple: 1
zł636.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1204041
Order Code3285324
Also Known As1204041, CRIMPSET 6/25 LEER
Technical Datasheet
Box TypeComponent
Box MaterialMetal
Box ColourGrey
External Height - Imperial1.8"
External Height - Metric48mm
External Width - Imperial14.05"
External Width - Metric357mm
External Depth - Imperial8.11"
External Depth - Metric206mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Box Type
Component
Box Colour
Grey
External Height - Metric
48mm
External Width - Metric
357mm
External Depth - Metric
206mm
SVHC
No SVHC (21-Jan-2025)
Box Material
Metal
External Height - Imperial
1.8"
External Width - Imperial
14.05"
External Depth - Imperial
8.11"
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:73269098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.854