Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No1766893
Order Code2776503
Product RangeCOMBICON
Also Known As1766893 (GMSTB 2,5/ 3-ST)
Technical Datasheet
40 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | zł23.250 |
10+ | zł15.320 |
100+ | zł13.800 |
250+ | zł13.500 |
500+ | zł13.250 |
Price for:Each
Minimum: 1
Multiple: 1
zł23.25 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1766893
Order Code2776503
Product RangeCOMBICON
Also Known As1766893 (GMSTB 2,5/ 3-ST)
Technical Datasheet
Pitch Spacing7.5mm
No. of Positions3Ways
Wire Size AWG Min24AWG
Wire Size (AWG)24AWG to 12AWG
Wire Size AWG Max12AWG
Conductor Area CSA2.5mm²
Wire Connection MethodScrew
Rated Current12A
Rated Voltage250V
Product RangeCOMBICON
SVHCNo SVHC (21-Jan-2025)
Product Overview
The GMSTB 2,5/ 3-ST from Phoenix Contact is a 3 position pluggable terminal block with screw connection, tension sleeve. This terminal block comes with 7.5mm pitch spacing and suitable for wire size ranging from 24AWG to 12AWG.
- Green colour insulation
- Tin contact surface, PA insulating material
- 12A nominal current, 630V rated voltage (III/2)
- Flammability rating according to UL94 V0
- Plug-in direction parallel to the conductor axis, plugs for 630V applications (III/2)
- FRONT-GMSTB 2,5 plug with front screw connection
- Well-known connection principle allows worldwide use
- Maximum contact force, larger pitch for increased voltage requirements
- CSA, VDE, IECEE CB, EAC, UL, cUL and cULus recognized
- Width of 20.5mm
Applications
Industrial
Technical Specifications
Pitch Spacing
7.5mm
Wire Size AWG Min
24AWG
Wire Size AWG Max
12AWG
Wire Connection Method
Screw
Rated Voltage
250V
SVHC
No SVHC (21-Jan-2025)
No. of Positions
3Ways
Wire Size (AWG)
24AWG to 12AWG
Conductor Area CSA
2.5mm²
Rated Current
12A
Product Range
COMBICON
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018144