Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No2404198
Order Code3260268
Also Known As2404198, NC4-10000
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | zł42,921.620 |
Price for:Each
Minimum: 1
Multiple: 1
zł42,921.62 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2404198
Order Code3260268
Also Known As2404198, NC4-10000
Technical Datasheet
No. of Inputs-
Current Rating-
No. of Outputs-
Kit ContentsEmalytics Controller Runtime License
Supply Voltage Max-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Inputs
-
No. of Outputs
-
Supply Voltage Max
-
SVHC
No SVHC (25-Jun-2025)
Current Rating
-
Kit Contents
Emalytics Controller Runtime License
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:49119900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001