Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No1582148
Order Code3258935
Product RangeQPD Series
Also Known As1582148, QPD H 3PE2,5 9-14 BK
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1582148
Order Code3258935
Product RangeQPD Series
Also Known As1582148, QPD H 3PE2,5 9-14 BK
Technical Datasheet
Adapter Type / StyleH - Style
Adapter / Splitter MountingCable Mount
Convert From Splitter-
Convert To Splitter-
Adapter Body ColourBlack
Connector Body MaterialNylon (Polyamide) Body
Product RangeQPD Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Adapter Type / Style
H - Style
Convert From Splitter
-
Adapter Body Colour
Black
Product Range
QPD Series
Adapter / Splitter Mounting
Cable Mount
Convert To Splitter
-
Connector Body Material
Nylon (Polyamide) Body
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1521