Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No1404461
Order Code2497476
Also Known As1404461, SAC-5P-M 8MSB/ 1,5-115
Technical Datasheet
15 In Stock
4 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders zł0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | zł68.870 |
| 10+ | zł67.480 |
| 25+ | zł66.130 |
| 100+ | zł64.730 |
| 250+ | zł63.340 |
Price for:Each
Minimum: 1
Multiple: 1
zł68.87 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1404461
Order Code2497476
Also Known As1404461, SAC-5P-M 8MSB/ 1,5-115
Technical Datasheet
Connector Type AM8 Plug
Connector to ConnectorM8 Straight Plug to Free End
Connector Type AM8 Sensor Straight 5 Position Plug
Connector Type BFree End
Connector Type BFree End
No. of Positions5 Positions
Cable Length - Metric1.5m
Cable Length - Imperial4.9ft
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The SAC-5P-M 8MSB/ 1,5-115 is a 1.5m B-coded Sensor/Actuator Cable with 5-position M8 straight plug to free end connection. Made of PUR. This sensor cable comes with CuSn contacts, glass-filled TPU contact carrier, hardly inflammable self-extinguishing TPU grip body and nickel-plated zinc die-cast knurls.
- Easy and safe - 100% Electrically tested plug-in components
- Black-grey RAL 7021 external sheath
- PUR outer sheath, PP filler and conductor insulation
- 3A Rated current at 40°C
- 30V Rated voltage
- ≥100MΩ Insulation resistance
Applications
Sensing & Instrumentation
Technical Specifications
Connector Type A
M8 Plug
Connector Type A
M8 Sensor Straight 5 Position Plug
Connector Type B
Free End
Cable Length - Metric
1.5m
Product Range
-
Connector to Connector
M8 Straight Plug to Free End
Connector Type B
Free End
No. of Positions
5 Positions
Cable Length - Imperial
4.9ft
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02268