Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No2963886
Order Code3294901
Also Known As2963886, SD-BR/SC/LA/GY
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2963886
Order Code3294901
Also Known As2963886, SD-BR/SC/LA/GY
Technical Datasheet
Product Range-
GenderSocket
Voltage Rating250V
Current Rating16A
Connector MountingDIN Rail Mount
Contact Termination TypeScrew
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
-
Voltage Rating
250V
Connector Mounting
DIN Rail Mount
SVHC
No SVHC (21-Jan-2025)
Gender
Socket
Current Rating
16A
Contact Termination Type
Screw
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Greece
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Greece
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.07601