Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No3240960
Order Code3286044
Product RangeWP-BASE
Also Known As3240960, WP-BASE C PA HF 15,8 BK
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Quantity | Price (ex VAT) |
---|---|
50+ | zł7.050 |
Price for:Each
Minimum: 50
Multiple: 50
zł352.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No3240960
Order Code3286044
Product RangeWP-BASE
Also Known As3240960, WP-BASE C PA HF 15,8 BK
Technical Datasheet
Clip TypeHose Clamp
Clip Diameter15.8mm
Mounting Hole Dia5.5mm
Product RangeWP-BASE
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Clip Type
Hose Clamp
Mounting Hole Dia
5.5mm
SVHC
No SVHC (21-Jan-2025)
Clip Diameter
15.8mm
Product Range
WP-BASE
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39174000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00451