Product Information
Alternatives for PICOSCOPE 3406B
1 Product Found
Product Overview
Looking for an oscilloscope that offers all the features of a high–end benchtop scope, but without the cost or bulk? Look no further. The Pico Technology PicoScope 3406B model will provide you with all the features you will need in a benchtop oscilloscope.
- 4 Channels and external trigger
- Bandwidths from 60 MHz to 200 MHz
- Up to 128 MS buffer size
- 1 GS/s real–time sampling
- Up to 10 GS/s repetitive sampling
- Advanced digital triggers
- Built–in spectrum analyser
- Built–in function generator
- Arbitrary waveform generator option
- USB or mains powered
Applications
Communications & Networking, Multimedia, Signal Processing, Test & Measurement
Contents
PicoScope 3406B, One 250MHz TA160 Passive Probe Per Channel (1:1, 10:1 Switchable), Single-Headed USB Cable, Double-Headed USB Cable, Quick Start Guide
Technical Specifications
PicoScope 3000 Series
200MHz
128 Mpts
PicoScope 3406B, One 250MHz TA160 Passive Probe Per Channel (1:1, 10:1 Switchable), Single-Headed USB Cable, Double-Headed USB Cable, Quick Start Guide
USB
4 Channel
1GSPS
1.75ns
5 Years
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate