Product Information
Product Overview
The 4227 CASE BUNDLE is designed to meet the requirements of modern electronic engineering servicing, design and debugging. With its high input resolution, it can detect or trigger on voltage changes of less than 50µV. It is powered by the PicoScope 6 Windows software, which frequently receives free updates, feature extensions and improvements. Its 26 automatic measurements, suite of advanced triggers and many other features can be quickly accessed using standard Windows controls. Automatically create mask templates from input waveforms, or with user entered parameters to compare any input channel with the user defined mask. CAN bus decoding. Decode CAN data waveforms on the fly or with previously saved waveforms. The 32 Msample buffer allows massive captures of serial data for long periods of time. When combined with the powerful search and filter tools, finding specific data and error frames is a simple task. Decoded data can be exported to CSV.
- Accurate 12-bit resolution inputs
- 32 M sample memory
- I2C and CAN serial decoding
- Mask limit testing
- USB 2.0 connection and power
- Downloadable PicoScope 6 software operates with Windows XP, Vista, 7 and 8
- API compatible with LabVIEW, C, VB and Excel
Applications
Audio, Industrial, Maintenance & Repair, Test & Measurement
Contents
PicoScope 4227 CASE BUNDLE, USB Cable, Hard Carry Case, Quick Start Guide
Technical Specifications
PicoScope 4000 Series
100MHz
32 Mpts
PicoScope 4227 CASE BUNDLE, USB Cable, Hard Carry Case, Quick Start Guide
USB
2 Channel
250MSPS
3.5ns
5 Years
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Product Compliance Certificate