Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPICO TECHNOLOGY
Manufacturer Part NoTA268 USB 2.0 CABLE, 0.5M
Order Code2842114
Also Known AsTA268
Your Part Number
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerPICO TECHNOLOGY
Manufacturer Part NoTA268 USB 2.0 CABLE, 0.5M
Order Code2842114
Also Known AsTA268
Technical Datasheet
Accessory TypeUSB 2.0 Cable
For Use WithPicoScope Oscilloscopes
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The TA268 from Pico Technology is a high-quality 0.5m USB 2.0 cable. This is designed and built specifically for use with PicoScope oscilloscopes and featuring 20AWG conductors for minimal resistance. This also reduces the chance of voltage drop caused by inferior USB ports on some PCs and laptops. As well as reducing voltage drop, it prevents noise that could be caused by an unreliable ground connection and poor screening in inferior cables. This short cable is ideal for field applications or just reducing clutter on in the work space.
Technical Specifications
Accessory Type
USB 2.0 Cable
Product Range
-
For Use With
PicoScope Oscilloscopes
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.033