Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | zł800.490 |
Product Overview
The 540010 is a Safety Bolt used in conjunction with safety switches. The actuator is mechanically guided into the actuator head of the safety switch. This guarantees that the actuator is inserted correctly into the safety switch when the guard is closed. At the same time it provides mechanical protection for the switch. For safety gates that are difficult to adjust or in areas where safety gates are opened and closed frequently, PSENbolt is particularly suitable because a long material service life must be guaranteed as well as providing protection against defeat and manipulation.
- Emergency release
- Simple installation
- Robust solution
- Suitable for left and right hinged gates
- Excellent protection against manipulation
- Safe and complete solution comprising safety switch
- Cab be combined with PSENme1 or PSENcs
Applications
Industrial, Safety
Technical Specifications
PILZ PSENme1, PSENcs1, PSENcs2, PSENcs3, PSENcs4 & PSENma1.4 Safety Switches
PSEN
PSEN b1 Bolt
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Turkey
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate