Print Page
Image is for illustrative purposes only. Please refer to product description.
23 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | zł20.170 |
5+ | zł19.200 |
10+ | zł18.020 |
Price for:Each
Minimum: 1
Multiple: 1
zł20.17 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPOMONA
Manufacturer Part No3744A-02
Order Code2406428
Technical Datasheet
Product Range-
Wire Size (AWG)-
Conductor Area CSA-
Stud Size - Metric-
Stud Size - Imperial-
Insulator Material-
Insulator Colour-
Terminal Material-
SVHCNo SVHC (15-Jun-2015)
Product Overview
The 3744A-02 is a Spade Lug to Banana Jack Adapter Set accepts #4, 5 and 6 lug size. Banana jack is made of brass (as per QQ-B-626) with nickel plated finish (as per QQ-N-290) and polypropylene insulation. Spade lug is made of copper with electro-tin plated finish. Available in red and black colours.
Applications
Test & Measurement
Technical Specifications
Product Range
-
Conductor Area CSA
-
Stud Size - Imperial
-
Insulator Colour
-
SVHC
No SVHC (15-Jun-2015)
Wire Size (AWG)
-
Stud Size - Metric
-
Insulator Material
-
Terminal Material
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005