Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOMONA
Manufacturer Part No3786-C-48
Order Code2406191
Product Range3786 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | zł123.440 |
5+ | zł117.360 |
10+ | zł110.140 |
Price for:Each
Minimum: 1
Multiple: 1
zł123.44 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPOMONA
Manufacturer Part No3786-C-48
Order Code2406191
Product Range3786 Series
Technical Datasheet
Grabber Test Lead TypeHook Clip
Banana Plug Type4mm Stackable Dual Banana Plug
Lead Length - Imperial47"
Lead Length - Metric1.2m
Insulator Colour-
Current Rating5A
Voltage Rating300Vrms
Product Range3786 Series
SVHCNo SVHC (15-Jun-2015)
Product Overview
3786-C-48 is a Minigrabber® test clips to double banana plug converts double banana jacks to minigrabber test clip.
- 1.22m length
- Operating voltage of 300VRMS/DC, 5A rated
- Operating temperature of + 50⁰C (+122⁰F) maximum
Technical Specifications
Grabber Test Lead Type
Hook Clip
Lead Length - Imperial
47"
Insulator Colour
-
Voltage Rating
300Vrms
SVHC
No SVHC (15-Jun-2015)
Banana Plug Type
4mm Stackable Dual Banana Plug
Lead Length - Metric
1.2m
Current Rating
5A
Product Range
3786 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.073