Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerPOMONA
Manufacturer Part No4970.
Order Code4435722
Technical Datasheet
BNC Connector TypeBNC Plug
Test Connector Type BFree End
Voltage Rating500Vrms
Lead Length - Metric152.4mm
Current Rating-
Insulator Colour-
Lead Length - Imperial6"
Product Range-
SVHCNo SVHC (15-Jun-2015)
Alternatives for 4970.
5 Products Found
Product Overview
The 4970 is a Test Lead with BNC (female and male) to 20AWG leads. The BNC with nickel-plated brass, gold-plated beryllium copper centre contact, 20AWG PVC wire. BNC connector is moulded directly onto the wire for pull strength durability and dust and moisture resistance. Breakout quickly converts a BNC cable to flying leads. Lead ends can be attached to terminal strips or customized.
- Black and red insulator
- 500Vrms Maximum operating voltage
- 55°C Maximum operating temperature
Applications
Industrial, Test & Measurement
Technical Specifications
BNC Connector Type
BNC Plug
Voltage Rating
500Vrms
Current Rating
-
Lead Length - Imperial
6"
SVHC
No SVHC (15-Jun-2015)
Test Connector Type B
Free End
Lead Length - Metric
152.4mm
Insulator Colour
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Tariff No:90303100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01861