Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOSITRONIC
Manufacturer Part NoDD15M3S50V5S
Order Code4117026
Product RangeDD Series
Technical Datasheet
36 In Stock
Delivery in 12 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | zł100.730 |
3+ | zł98.710 |
Price for:Each
Minimum: 1
Multiple: 1
zł100.73 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPOSITRONIC
Manufacturer Part NoDD15M3S50V5S
Order Code4117026
Product RangeDD Series
Technical Datasheet
D Sub Connector TypeHigh Density
Product RangeDD Series
No. of Contacts15Contacts
D Sub Shell SizeDE
Contact Termination TypeSolder
Connector MountingPanel Mount, Through Hole Mount
Contact MaterialCopper Alloy
Contact PlatingGold Flash Plated Contacts
Connector Body MaterialStainless Steel Body
SVHCTo Be Advised
SVHCTo Be Advised
Technical Specifications
D Sub Connector Type
High Density
Product Range
DD Series
D Sub Shell Size
DE
Connector Mounting
Panel Mount, Through Hole Mount
Contact Plating
Gold Flash Plated Contacts
SVHC
To Be Advised
Gender
Plug
No. of Contacts
15Contacts
Contact Termination Type
Solder
Contact Material
Copper Alloy
Connector Body Material
Stainless Steel Body
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:TBC
EU ECCN:TBC
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability