Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOWER INTEGRATIONS
Manufacturer Part NoISO5125I-65
Order Code3703243
Product RangeISO5125I Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | zł1,103.950 |
Price for:Each
Minimum: 1
Multiple: 1
zł1,103.95 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPOWER INTEGRATIONS
Manufacturer Part NoISO5125I-65
Order Code3703243
Product RangeISO5125I Series
Technical Datasheet
Power Supply ApplicationsGate Drive
Input Ratio-
Output Power Max5W
No. of Outputs1 Output
Output Voltage - Output 124.8V
Output Current - Output 1200mA
Output Voltage - Output 2-
Output Current - Output 2-
Output RegulationUnregulated
Isolation Voltage-
DC / DC Converter Output TypeFixed
Input Voltage DC Nom15V
Width69mm
Height44.5mm
Depth134mm
Input Voltage DC Min14.5V
Input Voltage DC Max15.5V
Product RangeISO5125I Series
SVHCLead (21-Jan-2025)
Product Overview
High voltage insulated DC/DC power supply for SCALE™-2 gate driver. It is suitable for use in traction, railroad power supplies, light rail vehicles, industrial drives, HVDC, Flexible AC transmission system (FACTS), medium voltage converters applications.
- Electrical insulation up to 18KVAC
- Creepage distance 60mm
- No electrolytic capacitors
- Shortens application development time
- outstanding coupling capacitance 4pF
- Extremely reliable, long service life
Technical Specifications
Power Supply Applications
Gate Drive
Output Power Max
5W
Output Voltage - Output 1
24.8V
Output Voltage - Output 2
-
Output Regulation
Unregulated
DC / DC Converter Output Type
Fixed
Width
69mm
Depth
134mm
Input Voltage DC Max
15.5V
SVHC
Lead (21-Jan-2025)
Input Ratio
-
No. of Outputs
1 Output
Output Current - Output 1
200mA
Output Current - Output 2
-
Isolation Voltage
-
Input Voltage DC Nom
15V
Height
44.5mm
Input Voltage DC Min
14.5V
Product Range
ISO5125I Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001