Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOWER INTEGRATIONS
Manufacturer Part NoLNK417EG
Order Code2266252
Product RangeLinkSwitch-PH Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerPOWER INTEGRATIONS
Manufacturer Part NoLNK417EG
Order Code2266252
Product RangeLinkSwitch-PH Series
Technical Datasheet
TopologyFlyback
LED Driver TypeIsolated
Input Voltage Min90V
Input Voltage Max265V
Output Voltage Max28V
Output Current Max500mA
Switching Frequency Typ66kHz
IC MountingThrough Hole
IC Case / PackageeSIP
No. of Pins7Pins
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product RangeLinkSwitch-PH Series
Qualification-
MSL-
SVHCNo SVHC (15-Jan-2018)
Automotive Qualification Standard-
Device TopologyFlyback
Driver Case StyleeSIP
No. of Outputs1Outputs
Switching Frequency66kHz
Technical Specifications
Topology
Flyback
Input Voltage Min
90V
Output Voltage Max
28V
Switching Frequency Typ
66kHz
IC Case / Package
eSIP
Operating Temperature Min
-40°C
Product Range
LinkSwitch-PH Series
MSL
-
Automotive Qualification Standard
-
Driver Case Style
eSIP
Switching Frequency
66kHz
LED Driver Type
Isolated
Input Voltage Max
265V
Output Current Max
500mA
IC Mounting
Through Hole
No. of Pins
7Pins
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (15-Jan-2018)
Device Topology
Flyback
No. of Outputs
1Outputs
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000638