Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOWER INTEGRATIONS
Manufacturer Part NoLYT5218D-TL
Order Code2628158RL
Product RangeLYTSwitch-5 Series
Technical Datasheet
Product Information
ManufacturerPOWER INTEGRATIONS
Manufacturer Part NoLYT5218D-TL
Order Code2628158RL
Product RangeLYTSwitch-5 Series
Technical Datasheet
TopologyBoost, Buck, Buck-Boost, Flyback
LED Driver TypeIsolated, Non Isolated
Input Voltage Min90V
Input Voltage Max308V
Output Voltage Max-
Output Current Max-
Switching Frequency Typ124kHz
IC MountingSurface Mount
IC Case / PackageSOIC
No. of Pins16Pins
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product RangeLYTSwitch-5 Series
Qualification-
MSLMSL 3 - 168 hours
SVHCNo SVHC (15-Jan-2018)
Automotive Qualification Standard-
Device TopologyBoost, Buck, Buck-Boost, Flyback
Driver Case StyleSOIC
No. of Outputs1Outputs
Switching Frequency124kHz
Technical Specifications
Topology
Boost, Buck, Buck-Boost, Flyback
Input Voltage Min
90V
Output Voltage Max
-
Switching Frequency Typ
124kHz
IC Case / Package
SOIC
Operating Temperature Min
-40°C
Product Range
LYTSwitch-5 Series
MSL
MSL 3 - 168 hours
Automotive Qualification Standard
-
Driver Case Style
SOIC
Switching Frequency
124kHz
LED Driver Type
Isolated, Non Isolated
Input Voltage Max
308V
Output Current Max
-
IC Mounting
Surface Mount
No. of Pins
16Pins
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (15-Jan-2018)
Device Topology
Boost, Buck, Buck-Boost, Flyback
No. of Outputs
1Outputs
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000638