Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVPG FOIL RESISTORS
Manufacturer Part NoNPS 2-T126B 0R100 S 1%
Order Code2419219RL
Product RangeNPS 2-T126B Series
Technical Datasheet
Product Information
ManufacturerVPG FOIL RESISTORS
Manufacturer Part NoNPS 2-T126B 0R100 S 1%
Order Code2419219RL
Product RangeNPS 2-T126B Series
Technical Datasheet
Resistance0.1ohm
Resistance Tolerance± 1%
Power Rating25W
Resistor Case / PackageTO-126
Resistor TechnologyThick Film
Resistor TypeHigh Power
Product RangeNPS 2-T126B Series
Temperature Coefficient± 300ppm/K
Voltage Rating2kV
Product Length8.26mm
Product Width8.13mm
Operating Temperature Min-40°C
Operating Temperature Max175°C
Qualification-
Product Overview
The NPS 2-T126B series from Powertron are thick film Al2O3 substrate resistors.
- Resistances value range from 0.025ohm to 10kohm
- 25W power rating
- 1%, 2%, 5% resistance tolerances
- ±500ppm/K, ±400ppm/K, ±300ppm/K and ±100ppm/K temperature coefficient
- 2KVDC voltage, PPS housing
- Operating temperature range from -40°C to 175°C
- 0.5% load stability
- High voltage, high power resistor
Technical Specifications
Resistance
0.1ohm
Power Rating
25W
Resistor Technology
Thick Film
Product Range
NPS 2-T126B Series
Voltage Rating
2kV
Product Width
8.13mm
Operating Temperature Max
175°C
SVHC
No SVHC (17-Dec-2014)
Resistance Tolerance
± 1%
Resistor Case / Package
TO-126
Resistor Type
High Power
Temperature Coefficient
± 300ppm/K
Product Length
8.26mm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85332900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001