Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPRO ELEC
Manufacturer Part No0901
Order Code3472617
Product RangePro Elec Moulded Wall Plate
Your Part Number
408 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 6pm
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | zł62.460 |
| 3+ | zł59.460 |
| 5+ | zł55.490 |
Price for:Each
Minimum: 1
Multiple: 1
zł62.46 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO ELEC
Manufacturer Part No0901
Order Code3472617
Product RangePro Elec Moulded Wall Plate
Detector TypePassive Infrared
Sensing Range Max8m
Beam Angle120°
Product RangePro Elec Moulded Wall Plate
SVHCNo SVHC (16-Jan-2020)
Product Overview
- Ideal for public buildings, warehouses, toilets or where lights are only required when occupied
- The switch will allow fans or lights operate up to a point where no moving body heat is detected
- Fits standard 1 gang box (25mm depth required)
- Ratings: Max. 10A (2400W) incandescent lamps or 3A (720W) energy saving lamps, fluorescent lights & exhaust fans
- Adjustable lux level (5 to 1000)
- This is a 3 wire switch (requires neutral)
Notes
Suitable for fluorescent lights, incandescent lamps, energy saving lamps or exhaust fans
Technical Specifications
Detector Type
Passive Infrared
Beam Angle
120°
SVHC
No SVHC (16-Jan-2020)
Sensing Range Max
8m
Product Range
Pro Elec Moulded Wall Plate
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85353010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1092