Print Page
Image is for illustrative purposes only. Please refer to product description.
781 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | zł10.340 |
5+ | zł9.070 |
25+ | zł8.100 |
50+ | zł7.850 |
100+ | zł5.820 |
Price for:Each
Minimum: 1
Multiple: 1
zł10.34 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No26.422.1113.50
Order Code530621
Technical Datasheet
For Use WithPrime Light T-8 / T-12 Fluorescent Lamp
Lamp Socket SizeT8 / T12
Accessory TypeLamp Holder
Product Range-
Product Overview
The 26.422.1113.50 is a T8/T12-base Lamp Holder made of polycarbonate (PC) with through the body wiring. This snap fit lamp holder with leaf spring provides a lamp length tolerance compensation of 2mm. Mild steel bracket for end mounting and used with prime light T-8/T-12 fluorescent lamp.
- Rapid start
- Snap-in pins with spring
- Unique air pass-rotor system
- Re-suiting in cooler running temperatures
- 130°C Maximum permissible temperature at air-pass rotor (T)
- 110°C Maximum permissible temperature at rear of lamp holder
- 12 month limited warranty *view Terms & Conditions for details
Applications
Lighting
Technical Specifications
For Use With
Prime Light T-8 / T-12 Fluorescent Lamp
Accessory Type
Lamp Holder
Lamp Socket Size
T8 / T12
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004