Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerPRO ELEC
Manufacturer Part NoGLOBAL 24W B22
Order Code1399605
Technical Datasheet
Length178mm
Lamp Base Type-
Luminous Flux-
Average Bulb Life8000h
Supply Voltage240V
Color Temperature Typ2700K
Power Rating24W
Product Range-
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Length
178mm
Luminous Flux
-
Supply Voltage
240V
Power Rating
24W
SVHC
No SVHC (17-Dec-2014)
Lamp Base Type
-
Average Bulb Life
8000h
Color Temperature Typ
2700K
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85393190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.295